
FP301-3/32-48"-CLEAR-HDR-25 PCS | |
|---|---|
DigiKey Part Number | FP301-3/32-48"-CLEAR-HDR-25PCS-ND |
Manufacturer | |
Manufacturer Product Number | FP301-3/32-48"-CLEAR-HDR-25 PCS |
Description | HEATSHRINK FP301 3/32-48" CLEAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.093" (2.36mm) | |
Inner Diameter - Recovered | 0.046" (1.17mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Header Label, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 68,57960 Kč | 1 714,49 Kč |
| Unit Price without VAT: | 68,57960 Kč |
|---|---|
| Unit Price with VAT: | 82,98132 Kč |






