Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0192670079 | |
|---|---|
DigiKey Part Number | 0192670079-ND |
Manufacturer | |
Manufacturer Product Number | 0192670079 |
Description | HEATSHRINK 0.093" X 4' CLEAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.046" (1.17mm) |
Mfr | Recovered Wall Thickness 0.020" (0.51mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 4.00' (1.22m) | Base Product Number |
Inner Diameter - Supplied 0.093" (2.36mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F2213/32 CL103 | Alpha Wire | 735 | F2213/32CL103-ND | 52,08360 Kč | Parametric Equivalent |
| F2213/32 CL171 | Alpha Wire | 0 | F2213/32CL171-ND | 72 772,98000 Kč | Parametric Equivalent |
| F221B3/32 CL100 | Alpha Wire | 554 | A332C-4-ND | 54,17000 Kč | Parametric Equivalent |
| FP-301-3/32-CLEAR-4'-BULK | 3M | 0 | FP-301-3/32-CLEAR-4'-BULK-ND | 0,00000 Kč | Parametric Equivalent |
| FP301-3/32-48"-CLEAR-25 PCS | 3M | 25 | 3M161405-ND | 103,73000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,45010 Kč | 1 490,02 Kč |
| Unit Price without VAT: | 7,45010 Kč |
|---|---|
| Unit Price with VAT: | 9,01462 Kč |







