Ribbed Knob 0.250" (6.35mm) Shaft with Line on Side Plastic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ribbed Knob 0.250" (6.35mm) Shaft with Line on Side Plastic Black
1977740-4
1977740-4

PKG60B1/4

DigiKey Part Number
1111-PKG60B1/4-ND
Manufacturer
Manufacturer Product Number
PKG60B1/4
Description
KNOB RIBBED 0.250" PLASTIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Ribbed Knob 0.250" (6.35mm) Shaft with Line on Side Plastic Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Style
Cylindrical
Type
Ribbed
Shaft Size
0.250" (6.35mm)
Diameter
0.660" (16.76mm)
Height
0.551" (14.00mm)
Indicator
Line on Side
Material
Plastic
Color
Black
Features
6-32 Set Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1161,47000 Kč161,47 Kč
5138,88000 Kč694,40 Kč
10130,86000 Kč1 308,60 Kč
25121,56160 Kč3 039,04 Kč
50115,38400 Kč5 769,20 Kč
Manufacturers Standard Package
Unit Price without VAT:161,47000 Kč
Unit Price with VAT:195,37870 Kč