



PKG70B1/4 | |
|---|---|
DigiKey Part Number | 450-1744-ND |
Manufacturer | |
Manufacturer Product Number | PKG70B1/4 |
Description | KNOB RIBBED 0.250" PLASTIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ribbed Knob 0.250" (6.35mm) Shaft with Line on Side Plastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Ribbed | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.740" (18.80mm) | |
Height | 0.559" (14.20mm) | |
Indicator | Line on Side | |
Material | Plastic | |
Color | Black | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,06000 Kč | 140,06 Kč |
| 5 | 120,19200 Kč | 600,96 Kč |
| 10 | 113,11600 Kč | 1 131,16 Kč |
| 25 | 104,93120 Kč | 2 623,28 Kč |
| 50 | 99,49700 Kč | 4 974,85 Kč |
| 100 | 94,63590 Kč | 9 463,59 Kč |
| 250 | 88,97776 Kč | 22 244,44 Kč |
| 500 | 85,21114 Kč | 42 605,57 Kč |
| 1 000 | 81,83488 Kč | 81 834,88 Kč |
| Unit Price without VAT: | 140,06000 Kč |
|---|---|
| Unit Price with VAT: | 169,47260 Kč |





