FTRA6171M5PB-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTRA6171M5PB-001

DigiKey Part Number
994-FTRA6171M5PB-001-ND
Manufacturer
Manufacturer Product Number
FTRA6171M5PB-001
Description
OMNI PH PMT 617-7125MHZ BLK 5 DB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G Dome N Type Female Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Box
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
657.5MHz, 829MHz, 1.561GHz, 2.1975GHz, 3.75GHz, 5.2GHz, 6.5625GHz
Frequency Range
617MHz ~ 698MHz, 698MHz ~ 960MHz, 1.427GHz ~ 1.695GHz, 1.695GHz ~ 2.7GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 6GHz, 6GHz ~ 7.125GHz
Antenna Type
Dome
Number of Bands
7
VSWR
2.5, 2, 2.7, 2, 1.5, 1.5, 1.5
Return Loss
-
Gain
4.2dBi, 4dBi, 4.5dBi, 5.5dBi, 5.5dBi, 5.5dBi, 5.5dBi
Power - Max
100 W
Features
-
Termination
N Type Female
Ingress Protection
IP67
Mounting Type
Panel Mount
Height (Max)
3.780" (96.00mm)
Applications
5G
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 174
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 313,10000 Kč1 313,10 Kč
101 085,04300 Kč10 850,43 Kč
251 028,08200 Kč25 702,05 Kč
100965,48560 Kč96 548,56 Kč
Manufacturers Standard Package
Unit Price without VAT:1 313,10000 Kč
Unit Price with VAT:1 588,85100 Kč