
FTRA6171M5PW-001 | |
|---|---|
DigiKey Part Number | 994-FTRA6171M5PW-001-ND |
Manufacturer | |
Manufacturer Product Number | FTRA6171M5PW-001 |
Description | OMNI PH PMT 617-7125MHZ WHT 5 DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G Dome N Type Female Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 829MHz, 1.561GHz, 2.1975GHz, 3.75GHz, 5.2GHz, 6.5625GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 960MHz, 1.427GHz ~ 1.695GHz, 1.695GHz ~ 2.7GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 6GHz, 6GHz ~ 7.125GHz | |
Antenna Type | Dome | |
Number of Bands | 7 | |
VSWR | 2.5, 2, 2.7, 2, 1.5, 1.5, 1.5 | |
Return Loss | - | |
Gain | 4.2dBi, 4dBi, 4.5dBi, 5.5dBi, 5.5dBi, 5.5dBi, 5.5dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 3.780" (96.00mm) | |
Applications | 5G | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 426,14000 Kč | 1 426,14 Kč |
| 10 | 1 181,13700 Kč | 11 811,37 Kč |
| 25 | 1 119,98640 Kč | 27 999,66 Kč |
| 100 | 1 052,77580 Kč | 105 277,58 Kč |
| Unit Price without VAT: | 1 426,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 725,62940 Kč |


