



66594-1 | |
|---|---|
DigiKey Part Number | 66594-1-ND |
Manufacturer | |
Manufacturer Product Number | 66594-1 |
Description | CONN SOCKET 20-24AWG TIN CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66594-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,46000 Kč | 16,46 Kč |
| 10 | 13,93500 Kč | 139,35 Kč |
| 25 | 13,06440 Kč | 326,61 Kč |
| 50 | 12,43960 Kč | 621,98 Kč |
| 100 | 11,84390 Kč | 1 184,39 Kč |
| 250 | 11,10156 Kč | 2 775,39 Kč |
| 500 | 10,57122 Kč | 5 285,61 Kč |
| 1 500 | 9,78233 Kč | 14 673,50 Kč |
| 3 000 | 9,31538 Kč | 27 946,14 Kč |
| Unit Price without VAT: | 16,46000 Kč |
|---|---|
| Unit Price with VAT: | 19,91660 Kč |














