
66594-4 | |
|---|---|
DigiKey Part Number | 66594-4-ND |
Manufacturer | |
Manufacturer Product Number | 66594-4 |
Description | CONN SOCKET 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66594-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 25,11400 Kč | 251,14 Kč |
| 25 | 23,54280 Kč | 588,57 Kč |
| 50 | 22,42160 Kč | 1 121,08 Kč |
| 100 | 21,34870 Kč | 2 134,87 Kč |
| 250 | 20,01108 Kč | 5 002,77 Kč |
| 500 | 19,05526 Kč | 9 527,63 Kč |
| 1 500 | 17,63384 Kč | 26 450,76 Kč |
| 3 000 | 16,79252 Kč | 50 377,56 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |






