



53884-4 | |
|---|---|
DigiKey Part Number | 53884-4-ND |
Manufacturer | |
Manufacturer Product Number | 53884-4 |
Description | CONN PWR LOCK HSG 1POS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Self Mating Red |
Datasheet | Datasheet |
EDA/CAD Models | 53884-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Red | |
Features | - | |
Insulation Material | Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 75°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,87000 Kč | 169,87 Kč |
| 10 | 144,31900 Kč | 1 443,19 Kč |
| 25 | 135,26920 Kč | 3 381,73 Kč |
| 50 | 128,81020 Kč | 6 440,51 Kč |
| 100 | 122,66400 Kč | 12 266,40 Kč |
| 250 | 114,98504 Kč | 28 746,26 Kč |
| 500 | 109,50122 Kč | 54 750,61 Kč |
| 1 000 | 104,27943 Kč | 104 279,43 Kč |
| Unit Price without VAT: | 169,87000 Kč |
|---|---|
| Unit Price with VAT: | 205,54270 Kč |








