
53885-1 | |
|---|---|
DigiKey Part Number | 53885-1-ND |
Manufacturer | |
Manufacturer Product Number | 53885-1 |
Description | CONN ADAPTER MT BLUE POWER LOCK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Adapter - Mounting For |
Datasheet | Datasheet |
EDA/CAD Models | 53885-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adapter - Mounting | |
Number of Positions | 1 | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 115,60470 Kč | 115 604,70 Kč |
| Unit Price without VAT: | 115,60470 Kč |
|---|---|
| Unit Price with VAT: | 139,88169 Kč |











