



53886-1 | |
|---|---|
DigiKey Part Number | 53886-1-ND |
Manufacturer | |
Manufacturer Product Number | 53886-1 |
Description | CONN ADAPTER FEMALE POWER LOCK |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Connector Adapter - Mounting For |
Datasheet | Datasheet |
EDA/CAD Models | 53886-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adapter - Mounting | |
Number of Positions | 1 | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,71000 Kč | 170,71 Kč |
| 10 | 145,05400 Kč | 1 450,54 Kč |
| 25 | 135,97480 Kč | 3 399,37 Kč |
| 50 | 129,47780 Kč | 6 473,89 Kč |
| 100 | 123,29820 Kč | 12 329,82 Kč |
| 250 | 115,58140 Kč | 28 895,35 Kč |
| 500 | 110,06858 Kč | 55 034,29 Kč |
| 1 000 | 104,82013 Kč | 104 820,13 Kč |
| Unit Price without VAT: | 170,71000 Kč |
|---|---|
| Unit Price with VAT: | 206,55910 Kč |





