



53887-1 | |
|---|---|
DigiKey Part Number | 53887-1-ND |
Manufacturer | |
Manufacturer Product Number | 53887-1 |
Description | CONN ADAPTER MALE POWER LOCK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Adapter - Mounting For |
Datasheet | Datasheet |
EDA/CAD Models | 53887-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adapter - Mounting | |
Number of Positions | 1 | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,64000 Kč | 177,64 Kč |
| 10 | 150,87100 Kč | 1 508,71 Kč |
| 25 | 141,40880 Kč | 3 535,22 Kč |
| 50 | 134,66020 Kč | 6 733,01 Kč |
| 200 | 122,11070 Kč | 24 422,14 Kč |
| 400 | 116,28588 Kč | 46 514,35 Kč |
| 600 | 113,00948 Kč | 67 805,69 Kč |
| 1 000 | 109,01301 Kč | 109 013,01 Kč |
| Unit Price without VAT: | 177,64000 Kč |
|---|---|
| Unit Price with VAT: | 214,94440 Kč |





