
53880-2 | |
|---|---|
DigiKey Part Number | A123037TR-ND - Tape & Reel (TR) A123037CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 53880-2 |
Description | CONN 6-10AWG CRIMP SILVER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Silver 6-10 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 53880-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 6-10 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 38,95100 Kč | 389,51 Kč |
| 25 | 36,51120 Kč | 912,78 Kč |
| 50 | 34,76840 Kč | 1 738,42 Kč |
| 100 | 33,10750 Kč | 3 310,75 Kč |
| 250 | 31,03252 Kč | 7 758,13 Kč |
| 500 | 29,55132 Kč | 14 775,66 Kč |
| 1 000 | 28,52683 Kč | 28 526,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 26,79839 Kč | 53 596,78 Kč |
| 4 000 | 25,52029 Kč | 102 081,16 Kč |
| 6 000 | 24,80133 Kč | 148 807,98 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |




