
1977881-1 | |
|---|---|
DigiKey Part Number | A116569-ND |
Manufacturer | |
Manufacturer Product Number | 1977881-1 |
Description | CONN PLUG HSNG MALE 4POS INLINE |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 1977881-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 4 | |
Shell Size - Insert | 11-4 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Polyamide (PA66), Nylon 6/6 | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 958,56000 Kč | 958,56 Kč |
| 10 | 814,72200 Kč | 8 147,22 Kč |
| 25 | 763,72240 Kč | 19 093,06 Kč |
| 50 | 727,29520 Kč | 36 364,76 Kč |
| 100 | 692,61480 Kč | 69 261,48 Kč |
| 250 | 649,31276 Kč | 162 328,19 Kč |
| Unit Price without VAT: | 958,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 159,85760 Kč |













