


102917-2 | |
|---|---|
DigiKey Part Number | A25957-ND |
Manufacturer | |
Manufacturer Product Number | 102917-2 |
Description | CONN SOCKET 27-32AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 27-32 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 102917-2 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 27-32 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,49000 Kč | 26,49 Kč |
| 10 | 22,46100 Kč | 224,61 Kč |
| 25 | 21,06400 Kč | 526,60 Kč |
| 50 | 20,05460 Kč | 1 002,73 Kč |
| 100 | 19,09530 Kč | 1 909,53 Kč |
| Unit Price without VAT: | 26,49000 Kč |
|---|---|
| Unit Price with VAT: | 32,05290 Kč |

















