
X4-18.0-0-FSP-SM | |
|---|---|
DigiKey Part Number | 484-X4-18.0-0-FSP-SM-50-ND |
Manufacturer | |
Manufacturer Product Number | X4-18.0-0-FSP-SM |
Description | HEATSHRNK TUBING 18.0 BLACK 50M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.756" (19.20mm) 2 to 1 Black 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 164.0' (50.0m) | |
Inner Diameter - Supplied | 0.756" (19.20mm) | |
Inner Diameter - Recovered | 0.354" (8.99mm) | |
Recovered Wall Thickness | 0.018" (0.46mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 147,60000 Kč | 3 147,60 Kč |
| 2 | 2 894,89000 Kč | 5 789,78 Kč |
| 3 | 2 756,61667 Kč | 8 269,85 Kč |
| 5 | 2 621,81000 Kč | 13 109,05 Kč |
| Unit Price without VAT: | 3 147,60000 Kč |
|---|---|
| Unit Price with VAT: | 3 808,59600 Kč |






