
NMN0.75BK250 | |
|---|---|
DigiKey Part Number | 1030-NMN0.75BK250-ND |
Manufacturer | |
Manufacturer Product Number | NMN0.75BK250 |
Description | SLEEVING 0.75" ID POLY 250' BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide Multifilament, Halogen Free Braided Sleeving 0.750" (19.05mm) 250' (76.20m) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Techflex | Length 250' (76.20m) |
Series | Wall Thickness 0.040" (1.02mm) |
Packaging Spool | Operating Temperature -45°C ~ 150°C |
Part Status Active | Abrasion Protection Abrasion and Cut Resistant |
Type Sleeving | Liquid Protection Gasoline Resistant, Moisture Resistant |
Type Attributes Braided | Environment Protection UV Resistant |
Diameter - Inside 0.750" (19.05mm) | Features Chemical Resistant, Vibration Resistant |
Diameter - Outside 0.830" (21.08mm) | Base Product Number |
Material Polyamide Multifilament, Halogen Free |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 933,77000 Kč | 3 933,77 Kč |
| 2 | 3 617,85000 Kč | 7 235,70 Kč |
| 3 | 3 445,00333 Kč | 10 335,01 Kč |
| 5 | 3 349,18200 Kč | 16 745,91 Kč |
| Unit Price without VAT: | 3 933,77000 Kč |
|---|---|
| Unit Price with VAT: | 4 759,86170 Kč |






