
NMN1.00BK200 | |
|---|---|
DigiKey Part Number | 1030-NMN1.00BK200-ND |
Manufacturer | |
Manufacturer Product Number | NMN1.00BK200 |
Description | SLEEVING 1" ID POLY 200' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide Multifilament, Halogen Free Braided Sleeving 1.000" (25.40mm) 200' (60.96m) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Techflex | Length 200' (60.96m) |
Series | Wall Thickness 0.050" (1.27mm) |
Packaging Spool | Operating Temperature -45°C ~ 150°C |
Part Status Active | Abrasion Protection Abrasion and Cut Resistant |
Type Sleeving | Liquid Protection Gasoline Resistant, Moisture Resistant |
Type Attributes Braided | Environment Protection UV Resistant |
Diameter - Inside 1.000" (25.40mm) | Features Chemical Resistant, Vibration Resistant |
Diameter - Outside 1.100" (27.94mm) | Base Product Number |
Material Polyamide Multifilament, Halogen Free |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 835,63000 Kč | 4 835,63 Kč |
| 2 | 4 447,48000 Kč | 8 894,96 Kč |
| 3 | 4 235,01667 Kč | 12 705,05 Kč |
| 5 | 4 201,70000 Kč | 21 008,50 Kč |
| Unit Price without VAT: | 4 835,63000 Kč |
|---|---|
| Unit Price with VAT: | 5 851,11230 Kč |


