
X4-18.0-0-FSP-SM | |
|---|---|
DigiKey Part Number | 484-X4-18.0-0-FSP-SM-DS-ND |
Manufacturer | |
Manufacturer Product Number | X4-18.0-0-FSP-SM |
Description | HEATSHRINK TUBING 18 BLACK METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.756" (19.20mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.756" (19.20mm) | |
Inner Diameter - Recovered | 0.354" (8.99mm) | |
Recovered Wall Thickness | 0.018" (0.46mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Spool Size | 164.0' (50.0m) | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,90000 Kč | 119,90 Kč |
| 5 | 98,64800 Kč | 493,24 Kč |
| 10 | 90,71100 Kč | 907,11 Kč |
| 20 | 83,43550 Kč | 1 668,71 Kč |
| 50 | 74,69400 Kč | 3 734,70 Kč |
| 100 | 72,33810 Kč | 7 233,81 Kč |
| Unit Price without VAT: | 119,90000 Kč |
|---|---|
| Unit Price with VAT: | 145,07900 Kč |


