
X4-12.0-0-FSP-SM | |
|---|---|
DigiKey Part Number | 484-X4-12.0-0-FSP-SM-50-ND |
Manufacturer | |
Manufacturer Product Number | X4-12.0-0-FSP-SM |
Description | HEATSHRNK TUBING 12.0 BLACK 50M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.508" (12.90mm) 2 to 1 Black 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 164.0' (50.0m) | |
Inner Diameter - Supplied | 0.508" (12.90mm) | |
Inner Diameter - Recovered | 0.236" (5.99mm) | |
Recovered Wall Thickness | 0.013" (0.33mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 578,76000 Kč | 2 578,76 Kč |
| 2 | 2 371,72500 Kč | 4 743,45 Kč |
| 3 | 2 258,40333 Kč | 6 775,21 Kč |
| 5 | 2 123,36000 Kč | 10 616,80 Kč |
| 7 | 2 106,28000 Kč | 14 743,96 Kč |
| Unit Price without VAT: | 2 578,76000 Kč |
|---|---|
| Unit Price with VAT: | 3 120,29960 Kč |


