
X4-1.5-0-SP-SM | |
|---|---|
DigiKey Part Number | 484-X4-1.5-0-SP-SM-200-ND |
Manufacturer | |
Manufacturer Product Number | X4-1.5-0-SP-SM |
Description | HEATSHRINK 0.075" BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.075" (1.91mm) 2 to 1 Black 656.2' (200.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 656.2' (200.0m) | |
Inner Diameter - Supplied | 0.075" (1.91mm) | |
Inner Diameter - Recovered | 0.030" (0.76mm) | |
Recovered Wall Thickness | 0.010" (0.25mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 9,45120 Kč | 1 890,24 Kč |
| 400 | 8,97560 Kč | 3 590,24 Kč |
| Unit Price without VAT: | 9,45120 Kč |
|---|---|
| Unit Price with VAT: | 11,43595 Kč |






