
X4-1.5-0-SP-SM | |
|---|---|
DigiKey Part Number | 484-X4-1.5-0-SP-SM-DS-ND |
Manufacturer | |
Manufacturer Product Number | X4-1.5-0-SP-SM |
Description | HEATSHRINK 0.075" BLACK METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.075" (1.91mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.075" (1.91mm) | |
Inner Diameter - Recovered | 0.030" (0.76mm) | |
Recovered Wall Thickness | 0.010" (0.25mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Spool Size | 656.2' (200.0m) | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 5 | 24,73600 Kč | 123,68 Kč |
| 10 | 22,76200 Kč | 227,62 Kč |
| 20 | 20,93500 Kč | 418,70 Kč |
| 50 | 18,73860 Kč | 936,93 Kč |
| 100 | 17,23520 Kč | 1 723,52 Kč |
| 250 | 15,83920 Kč | 3 959,80 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |








