
2615/30-YL-100 | |
|---|---|
DigiKey Part Number | 2615/30-YL-100-ND |
Manufacturer | |
Manufacturer Product Number | 2615/30-YL-100 |
Description | HOOK-UP STRND 30AWG YLW 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 7/38 Yellow 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.043" (1.09mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3132 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 724,85000 Kč | 724,85 Kč |
| 10 | 588,40600 Kč | 5 884,06 Kč |
| 25 | 554,34720 Kč | 13 858,68 Kč |
| 100 | 516,91200 Kč | 51 691,20 Kč |
| 250 | 499,06956 Kč | 124 767,39 Kč |
| Unit Price without VAT: | 724,85000 Kč |
|---|---|
| Unit Price with VAT: | 877,06850 Kč |







