
2615/30-RD-100 | |
|---|---|
DigiKey Part Number | 2615/30-RD-100-ND |
Manufacturer | |
Manufacturer Product Number | 2615/30-RD-100 |
Description | HOOK-UP STRND 30AWG RED 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 7/38 Red 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.043" (1.09mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3132 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 720,02000 Kč | 720,02 Kč |
| 2 | 685,48000 Kč | 1 370,96 Kč |
| 3 | 665,98667 Kč | 1 997,96 Kč |
| 5 | 642,11800 Kč | 3 210,59 Kč |
| 7 | 626,79000 Kč | 4 387,53 Kč |
| 10 | 610,89500 Kč | 6 108,95 Kč |
| Unit Price without VAT: | 720,02000 Kč |
|---|---|
| Unit Price with VAT: | 871,22420 Kč |









