30 AWG Hook-Up Wire 7/38 Green 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2615/30-GN-100

DigiKey Part Number
2615/30-GN-100-ND
Manufacturer
Manufacturer Product Number
2615/30-GN-100
Description
HOOK-UP STRND 30AWG GRN 100'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/38 Green 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/38
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.043" (1.09mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-40°C ~ 150°C
Jacket Color
Ratings
UL Style 3132
Features
-
Spool Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1692,30000 Kč692,30 Kč
2659,12500 Kč1 318,25 Kč
3640,37000 Kč1 921,11 Kč
5617,42600 Kč3 087,13 Kč
7602,70286 Kč4 218,92 Kč
10587,39800 Kč5 873,98 Kč
25549,61000 Kč13 740,25 Kč
50522,37140 Kč26 118,57 Kč
100496,22890 Kč49 622,89 Kč
Manufacturers Standard Package
Unit Price without VAT:692,30000 Kč
Unit Price with VAT:837,68300 Kč