Heat Shrink Tubing, Flexible 0.092" (2.34mm) 2 to 1 Black Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X4-2.0-0-SP-SM

DigiKey Part Number
484-X4-2.0-0-SP-SM-DS-ND
Manufacturer
Manufacturer Product Number
X4-2.0-0-SP-SM
Description
HEATSHRNK TUBING 2.0 BLACK METER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.092" (2.34mm) 2 to 1 Black Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Meters in Order Quantity
Inner Diameter - Supplied
0.092" (2.34mm)
Inner Diameter - Recovered
0.039" (0.99mm)
Recovered Wall Thickness
0.010" (0.25mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-30°C ~ 125°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Spool Size
656.2' (200.0m)
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
130,45000 Kč30,45 Kč
525,11400 Kč125,57 Kč
1023,07700 Kč230,77 Kč
2021,22900 Kč424,58 Kč
5019,00320 Kč950,16 Kč
10017,47870 Kč1 747,87 Kč
25016,08616 Kč4 021,54 Kč
Manufacturers Standard Package
Unit Price without VAT:30,45000 Kč
Unit Price with VAT:36,84450 Kč
Alternate Length
HEATSHRNK TUBING 2.0 BLACK
In-Stock: 0
Unit Price: 9,63285 Kč