Heat Shrink Tubing, Flexible 0.092" (2.34mm) 2 to 1 Black 656.2' (200.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X4-2.0-0-SP-SM

DigiKey Part Number
484-X4-2.0-0-SP-SM-200-ND
Manufacturer
Manufacturer Product Number
X4-2.0-0-SP-SM
Description
HEATSHRNK TUBING 2.0 BLACK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.092" (2.34mm) 2 to 1 Black 656.2' (200.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
656.2' (200.0m)
Inner Diameter - Supplied
0.092" (2.34mm)
Inner Diameter - Recovered
0.039" (0.99mm)
Recovered Wall Thickness
0.010" (0.25mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-30°C ~ 125°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
2009,63285 Kč1 926,57 Kč
4009,16510 Kč3 666,04 Kč
Manufacturers Standard Package
Unit Price without VAT:9,63285 Kč
Unit Price with VAT:11,65575 Kč
Alternate Length
HEATSHRNK TUBING 2.0 BLACK METER
In-Stock: 123
Unit Price: 30,45000 Kč