
TMS-SCE-1K-1/8-2.0-9 | |
|---|---|
DigiKey Part Number | TMS-SCE-1K-1/8-2.0-9CT-ND - Cut Tape (CT) TMS-SCE-1K-1/8-2.0-9TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TMS-SCE-1K-1/8-2.0-9 |
Description | LABEL HEAT SHRINKABLE WHITE 1K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.125" x 1.97" (3.2mm x 50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.125" x 1.97" (3.2mm x 50.0mm) | |
Color | White | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 24,96700 Kč | 249,67 Kč |
| 25 | 22,34200 Kč | 558,55 Kč |
| 50 | 20,59060 Kč | 1 029,53 Kč |
| 100 | 19,00950 Kč | 1 900,95 Kč |
| 250 | 17,15536 Kč | 4 288,84 Kč |
| 500 | 15,91228 Kč | 7 956,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,08790 Kč | 15 087,90 Kč |
| 2 000 | 14,05774 Kč | 28 115,48 Kč |
| 3 000 | 13,50304 Kč | 40 509,12 Kč |
| 5 000 | 12,85027 Kč | 64 251,35 Kč |
| 7 000 | 12,44689 Kč | 87 128,23 Kč |
| 10 000 | 12,04090 Kč | 120 409,00 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |




