
TMS-SCE-1K-3/16-2.0-9 | |
|---|---|
DigiKey Part Number | TMS-SCE-1K-3/16-2.0-9CT-ND - Cut Tape (CT) TMS-SCE-1K-3/16-2.0-9TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TMS-SCE-1K-3/16-2.0-9 |
Description | LABEL HEAT SHRINKABLE WHITE 1K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.19" x 1.97" (4.8mm x 50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.19" x 1.97" (4.8mm x 50.0mm) | |
Color | White | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 30,23700 Kč | 302,37 Kč |
| 25 | 27,07920 Kč | 676,98 Kč |
| 50 | 24,96240 Kč | 1 248,12 Kč |
| 100 | 23,05790 Kč | 2 305,79 Kč |
| 250 | 20,82328 Kč | 5 205,82 Kč |
| 500 | 19,32572 Kč | 9 662,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,97513 Kč | 17 975,13 Kč |
| 2 000 | 16,75777 Kč | 33 515,54 Kč |
| 3 000 | 16,10211 Kč | 48 306,33 Kč |
| 5 000 | 15,33072 Kč | 76 653,60 Kč |
| 7 000 | 14,85405 Kč | 103 978,35 Kč |
| 10 000 | 14,37416 Kč | 143 741,60 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |




