Image for STD03Y-E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD03Y-E

DigiKey Part Number
STD03Y-E-ND
Manufacturer
Manufacturer Product Number
STD03Y-E
Description
WIRE MARKER CLIP-ON YELLOW
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Box
Part Status
Active
Type
Wire Marker, Clip-On
Size
-
Cable Diameter
0.075" ~ 0.104" (1.90mm ~ 2.65mm)
Legend
E
Color
Yellow
Material
Polyoxymethylene (POM), Halogen Free
Operating Temperature
-40°C ~ 106°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 30 000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 9000,76868 Kč12 222,01 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,76868 Kč
Unit Price with VAT:0,93010 Kč

Other Suppliers on DigiKey

30 000In Stock
Ships from WEC