
M22-DP-S-X | |
|---|---|
DigiKey Part Number | 5730-M22-DP-S-X-ND |
Manufacturer | |
Manufacturer Product Number | M22-DP-S-X |
Description | MOM MUSHROOM PB BLK BUTTONLESS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 478,05000 Kč | 478,05 Kč |
| 10 | 406,34900 Kč | 4 063,49 Kč |
| 25 | 380,89560 Kč | 9 522,39 Kč |
| 50 | 362,71680 Kč | 18 135,84 Kč |
| 100 | 345,41580 Kč | 34 541,58 Kč |
| 250 | 323,81216 Kč | 80 953,04 Kč |
| 500 | 308,37618 Kč | 154 188,09 Kč |
| Unit Price without VAT: | 478,05000 Kč |
|---|---|
| Unit Price with VAT: | 578,44050 Kč |











