
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 50k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | - | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Cylindrical Probe, Glass | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,14000 Kč | 155,14 Kč |
| 5 | 139,94000 Kč | 699,70 Kč |
| 10 | 134,27800 Kč | 1 342,78 Kč |
| 25 | 127,52920 Kč | 3 188,23 Kč |
| 50 | 122,91520 Kč | 6 145,76 Kč |
| 100 | 118,68620 Kč | 11 868,62 Kč |
| Unit Price without VAT: | 155,14000 Kč |
|---|---|
| Unit Price with VAT: | 187,71940 Kč |











