
5008170505 | |
|---|---|
DigiKey Part Number | 5008170505-ND |
Manufacturer | |
Manufacturer Product Number | 5008170505 |
Description | 2.5 WTW RETAINER 5CKT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For |
Datasheet | Datasheet |
EDA/CAD Models | 5008170505 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 5 | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,28100 Kč | 12,81 Kč |
| 25 | 1,19280 Kč | 29,82 Kč |
| 50 | 1,13800 Kč | 56,90 Kč |
| 100 | 1,08560 Kč | 108,56 Kč |
| 250 | 1,01632 Kč | 254,08 Kč |
| 500 | 0,96800 Kč | 484,00 Kč |
| 1 000 | 0,92160 Kč | 921,60 Kč |
| 2 500 | 0,86377 Kč | 2 159,43 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

