Similar

SST-48-07/FR/97 | |
|---|---|
DigiKey Part Number | SST-48-07/FR/97-ND |
Manufacturer | |
Manufacturer Product Number | SST-48-07/FR/97 |
Description | HEATSHRINK 3/4" X 4' BLACK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.750" (19.05mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.220" (5.59mm) | |
Recovered Wall Thickness | 0.095" (2.41mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Moisture-Proof, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 506,05000 Kč | 506,05 Kč |
| 5 | 416,64200 Kč | 2 083,21 Kč |
| 10 | 383,21400 Kč | 3 832,14 Kč |
| 20 | 352,44100 Kč | 7 048,82 Kč |
| 50 | 352,11960 Kč | 17 605,98 Kč |
| Unit Price without VAT: | 506,05000 Kč |
|---|---|
| Unit Price with VAT: | 612,32050 Kč |





