Heat Shrink Tubing, Semi Rigid 0.300" (7.62mm) 3 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-48-03/FR/97

DigiKey Part Number
SST-48-03/FR/97-ND
Manufacturer
Manufacturer Product Number
SST-48-03/FR/97
Description
HEATSHRINK 0.3" X 4' BLACK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.300" (7.62mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.300" (7.62mm)
Inner Diameter - Recovered
0.100" (2.54mm)
Recovered Wall Thickness
0.070" (1.78mm)
Material
Features
Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Moisture-Proof, Strain Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
36 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1371,66000 Kč371,66 Kč
5306,02400 Kč1 530,12 Kč
10281,45700 Kč2 814,57 Kč
20258,85300 Kč5 177,06 Kč
50250,88420 Kč12 544,21 Kč
Manufacturers Standard Package
Unit Price without VAT:371,66000 Kč
Unit Price with VAT:449,70860 Kč