Ring Terminal Connector 1/4 Stud Circular 20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-320571-4

DigiKey Part Number
2-320571-4-ND
Manufacturer
Manufacturer Product Number
2-320571-4
Description
CONN RING CIRC 20AWG #1/4 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-320571-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.469" (11.91mm)
Length - Overall
1.140" (28.96mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
20 AWG
Insulation
Insulated
Features
Insulation Restriction
Color
Red, Red Stripe
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.046" ~ 0.110" (1.17mm ~ 2.79mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 069
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,04000 Kč26,04 Kč
1022,06900 Kč220,69 Kč
2520,67880 Kč516,97 Kč
5019,69200 Kč984,60 Kč
10018,74910 Kč1 874,91 Kč
25017,57364 Kč4 393,41 Kč
50016,73456 Kč8 367,28 Kč
1 00015,93559 Kč15 935,59 Kč
3 00014,74732 Kč44 241,96 Kč
Manufacturers Standard Package
Unit Price without VAT:26,04000 Kč
Unit Price with VAT:31,50840 Kč