Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF-100-3-WH-STK | |
|---|---|
DigiKey Part Number  | RNF-100-3-WH-STK-ND  | 
Manufacturer  | |
Manufacturer Product Number  | RNF-100-3-WH-STK  | 
Description  | HEATSHRINK 3" X 4' WHITE  | 
Customer Reference  | |
Detailed Description  | Heat Shrink Tubing, Flexible 3.000" (76.20mm) 2 to 1 White 4.00' (1.22m)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | ||
Shrinkage Ratio  | ||
Length  | 4.00' (1.22m)  | |
Inner Diameter - Supplied  | 3.000" (76.20mm)  | |
Inner Diameter - Recovered  | 1.500" (38.10mm)  | |
Recovered Wall Thickness  | 0.050" (1.27mm)  | |
Material  | ||
Features  | Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant  | |
Color  | ||
Operating Temperature  | -55°C ~ 135°C  | |
Shrink Temperature  | 95°C  | |
Storage/Refrigeration Temperature  | -  | |
Shelf Life  | 144 Months  | |
Shelf Life Start  | -  | |
Base Product Number  | 














