FP301-3-48"-CLEAR-2 PCS is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 44
Unit Price: 649,36000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 489,56500 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 3
Unit Price: 649,36000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 480,93083 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 132
Unit Price: 1 635,14000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 6
Unit Price: 1 635,14000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 4 000,99000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 4
Unit Price: 1 757,90000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 1 750,82500 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 423,50513 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
FP301-CLEAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP301-3-48"-CLEAR-2 PCS

DigiKey Part Number
3M161460-ND
Manufacturer
Manufacturer Product Number
FP301-3-48"-CLEAR-2 PCS
Description
HEATSHRINK 3"X4' CLR 1=1PC 48"
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 3.000" (76.20mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
3.000" (76.20mm)
Inner Diameter - Recovered
1.500" (38.10mm)
Recovered Wall Thickness
0.050" (1.27mm)
Material
Features
Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes