Heat Shrink Tubing, Flexible 3.000" (76.20mm) 2 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2213IN BK107

DigiKey Part Number
F2213INBK107-ND
Manufacturer
Manufacturer Product Number
F2213IN BK107
Description
HEATSHRINK 3" X 4' BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 3.000" (76.20mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
3.000" (76.20mm)
Inner Diameter - Recovered
1.500" (38.10mm)
Recovered Wall Thickness
0.050" (1.27mm)
Material
Features
Flame Resistant, Fluid Resistant, UV Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 524,03000 Kč1 524,03 Kč
21 401,61500 Kč2 803,23 Kč
31 334,70333 Kč4 004,11 Kč
51 254,84000 Kč6 274,20 Kč
71 204,89571 Kč8 434,27 Kč
101 181,97700 Kč11 819,77 Kč
Manufacturers Standard Package
Unit Price without VAT:1 524,03000 Kč
Unit Price with VAT:1 844,07630 Kč
Alternate Length
HEATSHRINK 3" X 100' BLACK
In-Stock: 13
Unit Price: 26 674,39000 Kč
HEATSHRINK 3" X 0.5' BLACK
In-Stock: 0
Unit Price: 453,98000 Kč