Heat Shrink Tubing, Flexible 3.000" (76.20mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2213IN BK073

DigiKey Part Number
F2213INBK073-ND
Manufacturer
Manufacturer Product Number
F2213IN BK073
Description
HEATSHRINK 3" X 0.5' BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 3.000" (76.20mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.500' (152.40mm, 6.00")
Inner Diameter - Supplied
3.000" (76.20mm)
Inner Diameter - Recovered
1.500" (38.10mm)
Recovered Wall Thickness
0.050" (1.27mm)
Material
Features
Flame Resistant, Fluid Resistant, UV Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1453,98000 Kč453,98 Kč
2417,44000 Kč834,88 Kč
3397,49333 Kč1 192,48 Kč
5373,72200 Kč1 868,61 Kč
7358,82571 Kč2 511,78 Kč
10343,71600 Kč3 437,16 Kč
Manufacturers Standard Package
Unit Price without VAT:453,98000 Kč
Unit Price with VAT:549,31580 Kč
Alternate Length
HEATSHRINK 3" X 100' BLACK
In-Stock: 13
Unit Price: 26 674,39000 Kč
HEATSHRINK 3" X 4' BLACK
In-Stock: 89
Unit Price: 1 524,03000 Kč