
F2213IN CL107 | |
|---|---|
DigiKey Part Number | F2213INCL107-ND |
Manufacturer | |
Manufacturer Product Number | F2213IN CL107 |
Description | HEATSHRINK 3" X 4' CLEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 3.000" (76.20mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 3.000" (76.20mm) | |
Inner Diameter - Recovered | 1.500" (38.10mm) | |
Recovered Wall Thickness | 0.050" (1.27mm) | |
Material | ||
Features | Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 524,03000 Kč | 1 524,03 Kč |
| 2 | 1 401,61500 Kč | 2 803,23 Kč |
| 3 | 1 334,63333 Kč | 4 003,90 Kč |
| 5 | 1 254,84000 Kč | 6 274,20 Kč |
| 7 | 1 204,86571 Kč | 8 434,06 Kč |
| 10 | 1 181,95600 Kč | 11 819,56 Kč |
| Unit Price without VAT: | 1 524,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 844,07630 Kč |



