Heat Shrink Tubing, Flexible 3.000" (76.20mm) 2 to 1 Clear 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2213IN CL073

DigiKey Part Number
F2213INCL073-ND
Manufacturer
Manufacturer Product Number
F2213IN CL073
Description
HEATSHRINK 3" X 0.5' CLEAR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 3.000" (76.20mm) 2 to 1 Clear 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.500' (152.40mm, 6.00")
Inner Diameter - Supplied
3.000" (76.20mm)
Inner Diameter - Recovered
1.500" (38.10mm)
Recovered Wall Thickness
0.050" (1.27mm)
Material
Features
Fluid Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1453,98000 Kč453,98 Kč
2417,54500 Kč835,09 Kč
3397,56333 Kč1 192,69 Kč
5373,80600 Kč1 869,03 Kč
7358,91571 Kč2 512,41 Kč
10343,77900 Kč3 437,79 Kč
25312,54280 Kč7 813,57 Kč
Manufacturers Standard Package
Unit Price without VAT:453,98000 Kč
Unit Price with VAT:549,31580 Kč
Alternate Length
HEATSHRINK 3" X 100' CLEAR
In-Stock: 2
Unit Price: 26 674,39000 Kč
HEATSHRINK 3" X 4' CLEAR
In-Stock: 14
Unit Price: 1 524,03000 Kč