
FP301-3-48"-CLEAR-12 PCS | |
|---|---|
DigiKey Part Number | 3M161459-ND |
Manufacturer | |
Manufacturer Product Number | FP301-3-48"-CLEAR-12 PCS |
Description | HEATSHRINK 3"X4' CLR 1=1PC 48" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 3.000" (76.20mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 3.000" (76.20mm) | |
Inner Diameter - Recovered | 1.500" (38.10mm) | |
Recovered Wall Thickness | 0.050" (1.27mm) | |
Material | ||
Features | Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 728,63000 Kč | 728,63 Kč |
| 2 | 670,15000 Kč | 1 340,30 Kč |
| 3 | 638,06000 Kč | 1 914,18 Kč |
| 5 | 599,91200 Kč | 2 999,56 Kč |
| 7 | 576,00571 Kč | 4 032,04 Kč |
| 10 | 551,74300 Kč | 5 517,43 Kč |
| Unit Price without VAT: | 728,63000 Kč |
|---|---|
| Unit Price with VAT: | 881,64230 Kč |


