Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF-100-1-1/2-BK-STK | |
|---|---|
DigiKey Part Number | RNF112K-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-1-1/2-BK-STK |
Description | HEATSHRINK RNF-100 1 1/2"X4' BLK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.040" (1.02mm) |
Mfr | Material |
Series | Features Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant |
Packaging Bulk | Color |
Part Status Obsolete | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 95°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 1.500" (38.10mm) | Base Product Number |
Inner Diameter - Recovered 0.750" (19.05mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF-100-1-1/2-0-STK | TE Connectivity Raychem Cable Protection | 0 | 484-RNF-100-1-1/2-0-STK-ND | 188,77000 Kč | Parametric Equivalent |
| 0192670315 | Molex | 0 | 0192670315-ND | 43,65484 Kč | Parametric Equivalent |
| 309-65194 | HellermannTyton | 0 | 309-65194-ND | 189,00825 Kč | Parametric Equivalent |
| F22111/2 BK105 | Alpha Wire | 560 | F22111/2BK105-ND | 579,96000 Kč | Parametric Equivalent |
| F221V11/2 BK105 | Alpha Wire | 98 | F221V11/2BK105-ND | 591,93000 Kč | Parametric Equivalent |












