RNF-100-1-1/2-BK-STK-SM is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 188,77000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 43,65484 Kč
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: 189,00825 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 560
Unit Price: 579,96000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 98
Unit Price: 591,93000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 191
Unit Price: 394,97000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 548,68000 Kč
Datasheet

Parametric Equivalent


Qualtek
In Stock: 424
Unit Price: 140,90000 Kč
Datasheet

Parametric Equivalent


Qualtek
In Stock: 7
Unit Price: 537,76000 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 195,91167 Kč
Datasheet
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-1-1/2-BK-STK-SM

DigiKey Part Number
RNF-100-1-1/2-BK-STK-SM-ND
Manufacturer
Manufacturer Product Number
RNF-100-1-1/2-BK-STK-SM
Description
HEATSHRINK 1-1/2" X 4' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.040" (1.02mm)
Mfr
Material
Series
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Packaging
Bulk
Color
Part Status
Obsolete
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
95°C
Shrinkage Ratio
Shelf Life
144 Months
Length
4.00' (1.22m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
1.500" (38.10mm)
Base Product Number
Inner Diameter - Recovered
0.750" (19.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF-100-1-1/2-0-STKTE Connectivity Raychem Cable Protection0484-RNF-100-1-1/2-0-STK-ND188,77000 KčParametric Equivalent
0192670315Molex00192670315-ND43,65484 KčParametric Equivalent
309-65194HellermannTyton0309-65194-ND189,00825 KčParametric Equivalent
F22111/2 BK105Alpha Wire560F22111/2BK105-ND579,96000 KčParametric Equivalent
F221V11/2 BK105Alpha Wire98F221V11/2BK105-ND591,93000 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HEATSHRINK RNF-100 1 1/2"X4' BLK
In-Stock: 0
Unit Price: 191,61940 Kč
HEATSHRINK 1-1/2" X 40M BLACK
In-Stock: 0
Unit Price: 8 648,03000 Kč