Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF-100-1-1/2-0-STK | |
|---|---|
DigiKey Part Number | 1111-RNF-100-1-1/2-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-1-1/2-0-STK |
Description | HEAT SHRINK TUBING AND SLEEVES 1 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.750" (19.05mm) |
Mfr | Recovered Wall Thickness 0.040" (1.02mm) |
Series | Material |
Packaging Bag | Features Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 95°C |
Length 4.00' (1.22m) | Shelf Life 144 Months |
Inner Diameter - Supplied 1.500" (38.10mm) | Shelf Life Start Date of Manufacture |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0192670315 | Molex | 0 | 0192670315-ND | 43,65484 Kč | Parametric Equivalent |
| 309-65194 | HellermannTyton | 0 | 309-65194-ND | 189,00825 Kč | Parametric Equivalent |
| F22111/2 BK105 | Alpha Wire | 560 | F22111/2BK105-ND | 579,96000 Kč | Parametric Equivalent |
| F221V11/2 BK105 | Alpha Wire | 98 | F221V11/2BK105-ND | 591,93000 Kč | Parametric Equivalent |
| FP-301VW-1.5-BLACK-4'-BUL | 3M | 0 | FP-301VW-1.5-BLACK-4'-BUL-ND | 0,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 195,91167 Kč | 2 350,94 Kč |
| Unit Price without VAT: | 195,91167 Kč |
|---|---|
| Unit Price with VAT: | 237,05312 Kč |












