ATUM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATUM-12/4-0-SP

DigiKey Part Number
484-ATUM-12/4-0-SP-DS-ND
Manufacturer
Manufacturer Product Number
ATUM-12/4-0-SP
Description
HTSHRNK0.472" BLCK 1=1 METER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi-Flexible 0.472" (11.99mm) 3 to 1 Black Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Meters in Order Quantity
Inner Diameter - Supplied
0.472" (11.99mm)
Inner Diameter - Recovered
0.157" (3.99mm)
Recovered Wall Thickness
0.070" (1.78mm)
Material
Features
Adhesive Lined, Flame Retardant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
60 Months
Spool Size
656.2' (200.0m)
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1205,24000 Kč205,24 Kč
5168,86400 Kč844,32 Kč
10155,30700 Kč1 553,07 Kč
20142,84550 Kč2 856,91 Kč
50127,88720 Kč6 394,36 Kč
100117,62110 Kč11 762,11 Kč
250115,63692 Kč28 909,23 Kč
Manufacturers Standard Package
Unit Price without VAT:205,24000 Kč
Unit Price with VAT:248,34040 Kč
Alternate Length
HEATSHRINK DUALWALL 12MM X 4'
In-Stock: 2036
Unit Price: 267,12000 Kč
HEATSHRINK 0.472" X 656.2' BLACK
In-Stock: 0
Unit Price: 6 934,39615 Kč