Heat Shrink Tubing, Semi-Flexible 0.354" (8.99mm) 3 to 1 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATUM-9/3-0-SP

DigiKey Part Number
484-ATUM-9/3-0-SP-ND
484-ATUM-9/3-0-SP-DS-ND
Manufacturer
Manufacturer Product Number
ATUM-9/3-0-SP
Description
HEATSHRINK DUAL WALL 9MM METER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi-Flexible 0.354" (8.99mm) 3 to 1 Black
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Inner Diameter - Supplied
0.354" (8.99mm)
Inner Diameter - Recovered
0.118" (2.99mm)
Recovered Wall Thickness
0.055" (1.40mm)
Material
Features
Adhesive Lined, Flame Retardant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 110°C
Grade
-
Qualification
-
Shrink Temperature
80°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
60 Months
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 794
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1186,67000 Kč186,67 Kč
5153,70600 Kč768,53 Kč
10141,35900 Kč1 413,59 Kč
20129,99850 Kč2 599,97 Kč
50117,74420 Kč5 887,21 Kč
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
20072,30030 Kč14 460,06 Kč
Unit Price without VAT:186,67000 Kč
Unit Price with VAT:225,87070 Kč