
ATUM-16/4-0-SP | |
|---|---|
DigiKey Part Number | 484-ATUM-16/4-0-SP-ND 484-ATUM-16/4-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | ATUM-16/4-0-SP |
Description | HTSHRNK0.63"X656.2'BLACK |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - Heat Shrink Tubing, Semi-Flexible 0.630" (16.00mm) 4 to 1 Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 656.2' (200.0m) | |
Inner Diameter - Supplied | 0.630" (16.00mm) | |
Inner Diameter - Recovered | 0.157" (3.99mm) | |
Recovered Wall Thickness | 0.070" (1.78mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 137,77210 Kč | 27 554,42 Kč |
| Unit Price without VAT: | 137,77210 Kč |
|---|---|
| Unit Price with VAT: | 166,70424 Kč |









