Heat Shrink Tubing, Semi-Flexible 0.236" (5.99mm) 3 to 1 Black Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATUM-6/2-0-SP

DigiKey Part Number
484-ATUM-6/2-0-SP-DS-ND
Manufacturer
Manufacturer Product Number
ATUM-6/2-0-SP
Description
HTSHRNK0.236"X820.2'BLCK METER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi-Flexible 0.236" (5.99mm) 3 to 1 Black Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Meters in Order Quantity
Inner Diameter - Supplied
0.236" (5.99mm)
Inner Diameter - Recovered
0.079" (2.01mm)
Recovered Wall Thickness
0.039" (0.99mm)
Material
Features
Adhesive Lined, Fluid Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
60 Months
Spool Size
820.2' (250.0m)
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1171,13000 Kč171,13 Kč
5140,93800 Kč704,69 Kč
10129,64200 Kč1 296,42 Kč
20119,22650 Kč2 384,53 Kč
50107,06880 Kč5 353,44 Kč
Manufacturers Standard Package
Unit Price without VAT:171,13000 Kč
Unit Price with VAT:207,06730 Kč
Alternate Length
HEATSHRINK DUAL WALL 6MM X 4'
In-Stock: 6516
Unit Price: 195,91000 Kč
HEATSHRINK 0.236" X 820.2' BLACK
In-Stock: 0
Unit Price: 21 581,05429 Kč